ZX62-B-5PA(33)

DigiKey Part Number
H125270TR-ND - Tape & Reel (TR)
H125270CT-ND - Cut Tape (CT)
H125270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62-B-5PA(33)
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZX62-B-5PA(33) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.89500¥58.95
25¥5.65160¥141.29
50¥5.53020¥276.51
100¥5.29040¥529.04
250¥4.80932¥1,202.33
500¥4.32838¥2,164.19
1,000¥3.84744¥3,847.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥3.42663¥11,993.20
7,000¥3.30847¥23,159.29
10,500¥3.14305¥33,002.03
17,500¥3.07215¥53,762.62
Manufacturers Standard Package