USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,673 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.78242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
5,395 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,400 : ¥7.44635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -40°C ~ 105°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
7,176 In Stock | 1 : ¥11.74000 Cut Tape (CT) 800 : ¥7.38400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 0.3A | 40VDC | 5000 | - | ||
1,675 In Stock | 1 : ¥8.46000 Cut Tape (CT) 240 : ¥6.83263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | 30µ" Finish Thickness, Board Lock | - | -40°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded |