10104111-0001LF

DigiKey Part Number
609-4053-2-ND - Tape & Reel (TR)
609-4053-1-ND - Cut Tape (CT)
609-4053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10104111-0001LF
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10104111-0001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.78800¥57.88
25¥5.55640¥138.91
50¥5.43660¥271.83
100¥5.20090¥520.09
250¥4.72820¥1,182.05
500¥4.25530¥2,127.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.78242¥3,782.42
2,000¥3.54602¥7,092.04
3,000¥3.42784¥10,283.52
5,000¥3.30963¥16,548.15
10,000¥3.14415¥31,441.50
25,000¥3.07323¥76,830.75
Manufacturers Standard Package