USB, DVI, HDMI Connector Assemblies

Results: 10
Manufacturer
Amphenol ICC (FCI)Amphenol LTWAmphenol SocapexAssmann WSW ComponentsBERNIER Connect
Series
-CMA-USBHDMI FTVSwift-LAUSB3CFTVUSB3F TV
Packaging
BagBulkTube
Product Status
ActiveDiscontinued at Digi-Key
Connector Type
HDMIUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
91924-
Gender
PlugReceptacle
Specifications
-HDMI 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HoleSurface Mount, Through HoleThrough Hole
Mounting Feature
-Bulkhead - Front Side NutFlangeHorizontalVertical
Termination
-PC Board, SolderSolder
Features
-Circular Threaded Coupling
Ingress Protection
-IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-
Current Rating (Amps)
0.25A, 5A3A5A-
Voltage - Rated
5V20V-
Mating Cycles
50010000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UC-31PFFP-QS8001
UC-00PFFP-QS8001
CONN RCP USB3.1 TYPC 24P PNL MNT
Amphenol LTW
415
In Stock
1 : ¥125.36000
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Panel Mount
Horizontal
PC Board, Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 105°C
1
3A
-
-
-
USB-C PLUG, ALUMINIUM SHELL WITH
USB3CFTV6ZN
USB-C PLUG, ALUMINIUM SHELL WITH
Amphenol Socapex
40
In Stock
1 : ¥1,363.89000
Bag
Bag
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Free Hanging (In-Line)
-
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
5A
20V
500
Shielded
A-USBC-20F0-EA-GSR15
A-USBC-32M1-EG-KST01
CONN PLUG USB3.2 TYPEC 24POS SMD
Assmann WSW Components
14,977
In Stock
1 : ¥9.85000
Tube
-
Tube
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Through Hole
Vertical
Solder
-
-
-
1
0.25A, 5A
5V
10000
Shielded
USB-C PLUG, ALUMINIUM SHELL WITH
USB3CFTV6G
USB-C PLUG, ALUMINIUM SHELL WITH
Amphenol Socapex
43
In Stock
1 : ¥1,290.66000
Bag
Bag
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Free Hanging (In-Line)
-
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
5A
20V
500
Shielded
USB3FTV7SANF459
USB3FTV7SANF459
USBFTV SIZE 15 38999 SHELL JAM N
Amphenol Socapex
10
In Stock
1 : ¥1,199.78000
Bulk
Bulk
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Circular Threaded Coupling
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
-
-
500
Shielded
HDMIFTV7ANF459
HDMIFTV7ANF459
HDMIFTV JAM NUT, A CODE, NICKEL,
Amphenol Socapex
3
In Stock
1 : ¥1,910.67000
Bag
Bag
Active
HDMI
19
Receptacle
HDMI 2.0
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
-
-
-
Shielded
USB3CFTV22N
USB3CFTV22N
USB-C SQUARE FLANGE RECEPTACLE,
Amphenol Socapex
5
In Stock
1 : ¥2,971.87000
Bag
Bag
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Panel Mount
Flange
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
5A
20V
500
Shielded
USB3CFTV7NF459
USB3CFTV7NF459
USB-C JAM NUT RECEPTACLE, ALUMIN
Amphenol Socapex
0
In Stock
1 : ¥3,871.99000
Bag
Bag
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Panel Mount
Bulkhead - Front Side Nut
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
5A
20V
500
Shielded
CMA-USB RA50
CMA-USB RA50
CMA BACKSHELL FOR USB-C CABLE
BERNIER Connect
0
In Stock
Check Lead Time
1 : ¥604.08000
Bag
Bag
Active
USB-C (USB TYPE-C)
-
Plug
-
Free Hanging (In-Line)
-
-
-
-
-
1
-
-
-
Shielded
USB TYPE-C PLUG WITH PCB
10144277-80000LF
USB TYPE-C PLUG WITH PCB
Amphenol ICC (FCI)
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-Key
USB-C (USB TYPE-C)
24
Plug
-
Through Hole
Vertical
Solder
-
-
-
1
-
-
-
-
Showing
of 10

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).