USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,558 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥7.94567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded | |||
1,322 In Stock | 1 : ¥11.82000 Cut Tape (CT) 350 : ¥8.12606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 0.5A | 40V | 5000 | Shielded |