MUSB-B5-S-RA-SMT-PP-T/R | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-RA-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-RA-SMT-PP-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-RA-SMT-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-RA-SMT-PP-T/R |
Description | MINI USB, TYPE B, RIGHT ANGLE, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥3.70760 | ¥92.69 |
50 | ¥3.42180 | ¥171.09 |
100 | ¥3.16070 | ¥316.07 |
250 | ¥2.85132 | ¥712.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.64182 | ¥1,320.91 |
1,000 | ¥2.45152 | ¥2,451.52 |
1,500 | ¥2.34852 | ¥3,522.78 |
2,500 | ¥2.22681 | ¥5,567.02 |
3,500 | ¥2.15136 | ¥7,529.76 |
5,000 | ¥2.07527 | ¥10,376.35 |
12,500 | ¥1.89669 | ¥23,708.62 |
25,000 | ¥1.77651 | ¥44,412.75 |