MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

DigiKey Part Number
2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RTR-ND - Tape & Reel (TR)
2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RCT-ND - Cut Tape (CT)
2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
Description
MINI USB, TYPE B, VERTICAL, THRO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
2A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥9.60500¥96.05
25¥8.64000¥216.00
50¥7.98320¥399.16
100¥7.38470¥738.47
250¥6.67720¥1,669.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥6.08018¥3,648.11
1,200¥5.65724¥6,788.69
1,800¥5.42842¥9,771.16
3,000¥5.15844¥15,475.32
4,200¥4.99113¥20,962.75
6,000¥4.82245¥28,934.70
15,000¥4.50615¥67,592.25
Manufacturers Standard Package