USB4065-30-A

DigiKey Part Number
2073-USB4065-30-ATR-ND - Tape & Reel (TR)
2073-USB4065-30-ACT-ND - Cut Tape (CT)
2073-USB4065-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4065-30-A
Description
USB TYPE C REC. 30" HORIZONTAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4065-30-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.11000¥26.11
10¥23.71800¥237.18
25¥22.46200¥561.55
50¥21.93980¥1,096.99
100¥20.89560¥2,089.56
250¥18.28356¥4,570.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥17.76121¥12,432.85
1,400¥15.14931¥21,209.03
2,100¥14.62690¥30,716.49
3,500¥14.10454¥49,365.89
4,900¥13.58213¥66,552.44
Manufacturers Standard Package