USB, DVI, HDMI Connector Assemblies

Results: 2
Series
USB1040USB4160
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through HoleThrough Hole
Features
Board GuideBoard Lock
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
1.5A5A
Voltage - Rated
30V48VDC
Mating Cycles
150020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB1040-GF-L-B
USB1040-GF-L-B
USB A SKT, TH, VERTICAL, GF, WIT
GCT
3,004
In Stock
1 : ¥4.68000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30V
1500
Shielded
USB4160-03-0170-C
USB4160-03-0170-C
USB 3.2 TYPE-C RECPT VERT SMT 1.
GCT
1,078
In Stock
1 : ¥10.59000
Cut Tape (CT)
600 : ¥6.59675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-25°C ~ 85°C
1
5A
48VDC
20000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).