10137065-00021LF | |
---|---|
DigiKey Part Number | 609-10137065-00021LFTR-ND - Tape & Reel (TR) 609-10137065-00021LFCT-ND - Cut Tape (CT) 609-10137065-00021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137065-00021LF |
Description | USB 3.1 RECPT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10137065-00021LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥16.57720 | ¥414.43 |
50 | ¥16.20940 | ¥810.47 |
100 | ¥15.47300 | ¥1,547.30 |
250 | ¥13.99968 | ¥3,499.92 |
500 | ¥12.89432 | ¥6,447.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥11.05226 | ¥12,157.49 |
2,200 | ¥10.68387 | ¥23,504.51 |
3,300 | ¥10.31547 | ¥34,041.05 |
5,500 | ¥9.79969 | ¥53,898.29 |