GMCB05B11124H1EU

DigiKey Part Number
664-GMCB05B11124H1EUTR-ND - Tape & Reel (TR)
664-GMCB05B11124H1EUCT-ND - Cut Tape (CT)
664-GMCB05B11124H1EUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMCB05B11124H1EU
Description
MICRO USB B 5POS , VERTICAL SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥7.85700¥78.57
25¥7.53680¥188.42
50¥7.37560¥368.78
100¥7.05390¥705.39
250¥6.41284¥1,603.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.77166¥2,885.83
1,000¥5.13039¥5,130.39
1,500¥4.80974¥7,214.61
2,500¥4.64941¥11,623.52
5,000¥4.48907¥22,445.35
12,500¥4.16842¥52,105.25
Manufacturers Standard Package