USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
CUI DevicesKycon, Inc.Stewart Connector
Series
-KDMIX-SL1UJ2
Connector Type
HDMIUSB-A (USB TYPE-A)USB-A (USB TYPE-A), Stacked
Number of Contacts
4819
Specifications
-USB 2.0
Mounting Type
Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVerticalVertical, Flag
Features
Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C-
Number of Ports
12
Current Rating (Amps)
0.5A1A-
Voltage - Rated
30VAC-
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
KDMIX-SL1-NS-WS-B15
KDMIX-SL1-NS-WS-B15
CONN HDMI R/A UPRIGHT SOLDER
Kycon, Inc.
3,241
In Stock
1 : ¥50.74000
Tray
Tray
Active
HDMI
19
Receptacle
-
Through Hole, Right Angle
Vertical, Flag
Solder
Board Guide
-
-40°C ~ 105°C
1
0.5A
-
10000
Shielded
SS-52100-002
SS-52100-002
CONN RCPT USB2.0 TYPEA 4POS VERT
Stewart Connector
21,592
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-
1
-
-
-
Shielded
UJ2-ADH-1-TH
UJ2-ADH-W1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
CUI Devices
676
In Stock
1 : ¥9.03000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).