USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,241 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.63185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
1,466 In Stock | 1 : ¥10.26000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 0.25A, 3A | 30V | 20000 | Shielded | |||
3,275 In Stock | 1 : ¥17.90000 Cut Tape (CT) 200 : ¥13.94765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 21 (19+2 Dummy) | Receptacle | HDMI 1.4 | Surface Mount, Through Hole | Flange, Vertical | Solder | Board Guide, Cover, Solder Retention | - | -55°C ~ 85°C | 1 | 0.5A | 40VAC | 10000 | Shielded |