USB3155-30-A | |
---|---|
DigiKey Part Number | 2073-USB3155-30-ATR-ND - Tape & Reel (TR) 2073-USB3155-30-ACT-ND - Cut Tape (CT) 2073-USB3155-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3155-30-A |
Description | MICRO B SKT, HORIZONTAL MID SMT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3155-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥4.99160 | ¥124.79 |
50 | ¥4.69600 | ¥234.80 |
100 | ¥4.50060 | ¥450.06 |
250 | ¥4.10948 | ¥1,027.37 |
500 | ¥3.91378 | ¥1,956.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.13100 | ¥4,696.50 |
3,000 | ¥2.93533 | ¥8,805.99 |
7,500 | ¥2.83748 | ¥21,281.10 |
10,500 | ¥2.64180 | ¥27,738.90 |
15,000 | ¥2.60266 | ¥39,039.90 |