GSB311A41EU | |
---|---|
DigiKey Part Number | GSB311A41EUTR-ND - Tape & Reel (TR) GSB311A41EUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311A41EU |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311A41EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.12700 | ¥131.27 |
25 | ¥11.81200 | ¥295.30 |
50 | ¥10.92020 | ¥546.01 |
100 | ¥10.10840 | ¥1,010.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥9.18779 | ¥2,205.07 |
480 | ¥8.53515 | ¥4,096.87 |
720 | ¥8.18192 | ¥5,890.98 |
1,200 | ¥7.76483 | ¥9,317.80 |
1,680 | ¥7.50633 | ¥12,610.63 |
2,400 | ¥7.24554 | ¥17,389.30 |
6,000 | ¥6.63412 | ¥39,804.72 |
12,000 | ¥6.38618 | ¥76,634.16 |