USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,005 In Stock | 1 : ¥15.02000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -20°C ~ 85°C | 1 | 0.5A | - | 10000 | - | ||
757 In Stock | 1 : ¥23.81000 Cut Tape (CT) 900 : ¥12.60771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | - | 10000 | Shielded |