USB, DVI, HDMI Connector Assemblies

Results: 2
Features
3.0µ" Finish Thickness, Board Lock30µ" Finish Thickness, Board Lock
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UP2-AH-1-TH
UP2-AH-1-TH
CONN PLUG USB2.0 TYPEA 4POS R/A
CUI Devices
4,907
In Stock
1 : ¥5.66000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UP2-AH-1-TH
UP2-AH-4-TH
CONN PLUG USB2.0 TYPEA 4POS R/A
CUI Devices
0
In Stock
Check Lead Time
5,760 : ¥4.02821
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
30µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).