USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
635 In Stock | 1 : ¥131.52000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
131 In Stock | 1 : ¥131.69000 Box | Box | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
45 In Stock | 1 : ¥95.15000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | - | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | - | - | 2 | - | - | - | Unshielded | ||
0 In Stock Check Lead Time | 1 : ¥98.76000 Tray | - | Tray | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | - | - | 2 | - | - | - | Unshielded |