CP30090 | |
---|---|
DigiKey Part Number | 4654-CP30090-ND |
Manufacturer | |
Manufacturer Product Number | CP30090 |
Description | XLR DUAL USB2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP30090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥84.33900 | ¥843.39 |
25 | ¥81.09320 | ¥2,027.33 |
40 | ¥77.85150 | ¥3,114.06 |
100 | ¥73.52620 | ¥7,352.62 |
300 | ¥67.03827 | ¥20,111.48 |
500 | ¥62.71338 | ¥31,356.69 |
1,000 | ¥57.52323 | ¥57,523.23 |