USB-A2VSW6

DigiKey Part Number
ED2984-ND
Manufacturer
Manufacturer Product Number
USB-A2VSW6
Description
CONN RCPT TYPEA STACK 8POS VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-A2VSW6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥10.17200¥101.72
25¥9.73960¥243.49
40¥9.52300¥380.92
104¥9.08885¥945.24
312¥8.22372¥2,565.80
520¥7.57438¥3,938.68
1,040¥6.49230¥6,751.99
2,496¥6.05952¥15,124.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.