MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R |
Description | MINI USB, TYPE B, VERTICAL, THRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥8.64000 | ¥216.00 |
50 | ¥7.98320 | ¥399.16 |
100 | ¥7.38470 | ¥738.47 |
250 | ¥6.67720 | ¥1,669.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.08018 | ¥3,648.11 |
1,200 | ¥5.65724 | ¥6,788.69 |
1,800 | ¥5.42842 | ¥9,771.16 |
3,000 | ¥5.15844 | ¥15,475.32 |
4,200 | ¥4.99113 | ¥20,962.75 |
6,000 | ¥4.82245 | ¥28,934.70 |
15,000 | ¥4.50615 | ¥67,592.25 |