USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,903 In Stock | 1 : ¥8.62000 Bulk | - | Bulk | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | 30VAC/DC | 1500 | Unshielded | ||
20,895 In Stock | 1 : ¥15.02000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -20°C ~ 85°C | 1 | 0.5A | - | 10000 | - | ||
3,270 In Stock | 1 : ¥19.13000 Tube | - | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal, Reverse Mount | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | - | 12000 | Shielded |