USB3075-30-A | |
---|---|
DigiKey Part Number | 2073-USB3075-30-ATR-ND - Tape & Reel (TR) 2073-USB3075-30-ACT-ND - Cut Tape (CT) 2073-USB3075-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3075-30-A |
Description | MICRO B SKT, BOTTOM-SMT, R/A, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3075-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.61040 | ¥115.26 |
50 | ¥4.33800 | ¥216.90 |
100 | ¥4.15730 | ¥415.73 |
250 | ¥3.79576 | ¥948.94 |
500 | ¥3.61514 | ¥1,807.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.89210 | ¥4,338.15 |
3,000 | ¥2.71135 | ¥8,134.05 |
7,500 | ¥2.62098 | ¥19,657.35 |
10,500 | ¥2.44022 | ¥25,622.31 |
15,000 | ¥2.40407 | ¥36,061.05 |