USB-B-S-RA | |
---|---|
DigiKey Part Number | 2057-USB-B-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA |
Description | USB B 2.0, R/A, THRU HOLE, RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥6.88800 | ¥68.88 |
25 | ¥6.19640 | ¥154.91 |
40 | ¥5.86975 | ¥234.79 |
80 | ¥5.42438 | ¥433.95 |
230 | ¥4.82217 | ¥1,109.10 |
440 | ¥4.49359 | ¥1,977.18 |
945 | ¥4.14272 | ¥3,914.87 |
2,400 | ¥3.76328 | ¥9,031.87 |