USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,191 In Stock | 1 : ¥11.82000 Cut Tape (CT) 450 : ¥8.14924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | Cover, Pick and Place | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
2,385 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,200 : ¥7.37329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention | - | -20°C ~ 60°C | 1 | 0.25A, 1.8A | 30VAC | - | - |