1051330021 | |
---|---|
DigiKey Part Number | WM20678TR-ND - Tape & Reel (TR) WM20678CT-ND - Cut Tape (CT) WM20678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330021 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Cover, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.77800 | ¥97.78 |
100 | ¥8.14910 | ¥814.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥8.14924 | ¥3,667.16 |
1,350 | ¥6.51944 | ¥8,801.24 |
2,250 | ¥6.11196 | ¥13,751.91 |
3,150 | ¥5.90822 | ¥18,610.89 |
11,250 | ¥5.41927 | ¥60,966.79 |