USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,793 In Stock | 1 : ¥14.86000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | - | 1 | - | - | 5000 | Shielded | |||
3,241 In Stock | 1 : ¥50.74000 Tray | Tray | Active | HDMI | 19 | Receptacle | - | Through Hole, Right Angle | Vertical, Flag | Solder | Board Guide | - | -40°C ~ 105°C | 1 | 0.5A | - | 10000 | Shielded | |||
9,249 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥6.01500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 4.0 Gen 3 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | - | 1 | 5A | - | - | Shielded |