USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥233.16000 Bulk | Bulk | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 0°C ~ 70°C | 1 | 1A | 30VAC | 1000 | Unshielded | |||
17 In Stock | 1 : ¥150.81000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded | ||
0 In Stock Check Lead Time | 10 : ¥108.97700 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front or Rear Side Nut | PC Board | Circular Bayonet Coupling, Potted | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded |