10029449-001RLF

DigiKey Part Number
609-1010-2-ND - Tape & Reel (TR)
609-1010-1-ND - Cut Tape (CT)
609-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10029449-001RLF
Description
CONN RCPT 1.4 HDMI 19POS SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10029449-001RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.11000¥20.11
10¥17.51200¥175.12
25¥16.76440¥419.11
50¥16.39000¥819.50
100¥15.64540¥1,564.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥14.15555¥5,662.22
800¥12.66548¥10,132.38
1,200¥11.17539¥13,410.47
2,000¥10.80291¥21,605.82
2,800¥10.43038¥29,205.06
Manufacturers Standard Package