USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
213716UB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
Board GuideBoard Guide, Solder Retention
Ingress Protection
-Waterproof
Current Rating (Amps)
0.5A, 1.25A, 5A0.5A, 1A, 1.8A
Voltage - Rated
30VAC/DC30VDC
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UB-MC5BR3-SDWP604-4S-TF
UB-MC5BR3-SDWP604-4S-TF
CONN RCP MICRO USB B 5POS SMD RA
JST Sales America Inc.
31,498
In Stock
1 : ¥21.92000
Cut Tape (CT)
1,500 : ¥12.29336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
Waterproof
-30°C ~ 85°C
1
0.5A, 1A, 1.8A
30VAC/DC
10000
Unshielded
2137160001
2137160001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
10,421
In Stock
1 : ¥10.59000
Cut Tape (CT)
800 : ¥7.30016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.5A, 1.25A, 5A
30VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).