UJC-VP-3-SMT-TR

DigiKey Part Number
2223-UJC-VP-3-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-VP-3-SMT-TRCT-ND - Cut Tape (CT)
2223-UJC-VP-3-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-VP-3-SMT-TR
Description
USB JACK, C TYPE, POWER ONLY, 6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-VP-3-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Power Only, No Data
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.54800¥45.48
25¥4.36440¥109.11
50¥4.27080¥213.54
100¥4.08520¥408.52
250¥3.71380¥928.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.92538¥2,355.23
1,200¥3.48923¥4,187.08
1,800¥3.27115¥5,888.07
3,000¥3.16212¥9,486.36
6,000¥3.05308¥18,318.48
15,000¥2.83500¥42,525.00
Manufacturers Standard Package