USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock | 1 : ¥94.25000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
815 In Stock | 1 : ¥103.60000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
156 In Stock | 1 : ¥117.23000 Box | Box | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide, Cover | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
412 In Stock | 1 : ¥160.41000 Box | Box | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount | Flange, Horizontal | PC Board, Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
2 In Stock 228 Factory | 1 : ¥118.79000 Tube | Tube | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | Locking Clip | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 4.2A per Contact | - | - | Unshielded | |||
78 In Stock | 1 : ¥110.25000 Box | Box | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock, Cover | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥98.68000 Box | Box | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded |