USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415 In Stock | 1 : ¥125.36000 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Panel Mount | Horizontal | PC Board, Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 3A | - | - | - | |||
40 In Stock | 1 : ¥1,363.89000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
14,977 In Stock | 1 : ¥9.85000 Tube | - | Tube | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Through Hole | Vertical | Solder | - | - | - | 1 | 0.25A, 5A | 5V | 10000 | Shielded | ||
43 In Stock | 1 : ¥1,290.66000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
10 In Stock | 1 : ¥1,199.78000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 | Shielded | |||
3 In Stock | 1 : ¥1,910.67000 Bag | Bag | Active | HDMI | 19 | Receptacle | HDMI 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | - | Shielded | |||
5 In Stock | 1 : ¥2,971.87000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount | Flange | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
0 In Stock | 1 : ¥3,871.99000 Bag | Bag | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount | Bulkhead - Front Side Nut | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥604.08000 Bag | Bag | Active | USB-C (USB TYPE-C) | - | Plug | - | Free Hanging (In-Line) | - | - | - | - | - | 1 | - | - | - | Shielded | |||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | USB-C (USB TYPE-C) | 24 | Plug | - | Through Hole | Vertical | Solder | - | - | - | 1 | - | - | - | - |