USB4155-03-C

DigiKey Part Number
2073-USB4155-03-CTR-ND - Tape & Reel (TR)
2073-USB4155-03-CCT-ND - Cut Tape (CT)
2073-USB4155-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4155-03-C
Description
USB TYPE C, PLUG, SMT , G/F, RIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4155-03-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.87000¥13.87
10¥12.06000¥120.60
25¥11.54960¥288.74
50¥11.29180¥564.59
100¥10.77870¥1,077.87
250¥9.75228¥2,438.07
500¥8.98218¥4,491.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.69899¥7,698.99
2,000¥7.44240¥14,884.80
3,000¥7.18577¥21,557.31
5,000¥6.82647¥34,132.35
10,000¥6.67249¥66,724.90
Manufacturers Standard Package