87583-2010RLF

DigiKey Part Number
609-5390-2-ND - Tape & Reel (TR)
609-5390-1-ND - Cut Tape (CT)
609-5390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
87583-2010RLF
Description
CONN RCPT USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
87583-2010RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.45500¥74.55
25¥7.15240¥178.81
50¥7.00140¥350.07
100¥6.69670¥669.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.08808¥1,522.02
500¥5.47906¥2,739.53
750¥5.32696¥3,995.22
1,250¥4.87032¥6,087.90
1,750¥4.56592¥7,990.36
2,500¥4.41372¥11,034.30
6,250¥4.26155¥26,634.69
12,500¥3.95715¥49,464.38
Manufacturers Standard Package