KMMX-BSMT35S-B30TR | |
---|---|
DigiKey Part Number | 2092-KMMX-BSMT35S-B30TR-ND - Tape & Reel (TR) 2092-KMMX-BSMT35S-B30CT-ND - Cut Tape (CT) 2092-KMMX-BSMT35S-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-BSMT35S-B30TR |
Description | CONN RCPT USB MICRO B SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-BSMT35S-B30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.88640 | ¥222.16 |
50 | ¥8.69580 | ¥434.79 |
100 | ¥8.31820 | ¥831.82 |
250 | ¥7.56220 | ¥1,890.55 |
500 | ¥6.80592 | ¥3,402.96 |
1,000 | ¥6.04980 | ¥6,049.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥5.67165 | ¥11,910.47 |
4,200 | ¥5.48260 | ¥23,026.92 |
6,300 | ¥5.29355 | ¥33,349.36 |
10,500 | ¥5.02887 | ¥52,803.14 |
14,700 | ¥4.91544 | ¥72,256.97 |