USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,251 In Stock | 1 : ¥21.92000 Cut Tape (CT) 200 : ¥15.44595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place | - | -20°C ~ 85°C | 1 | 0.5A per Contact | 40VDC | 10000 | Shielded | |||
5,882 In Stock | 1 : ¥48.44000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
1,384 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | DVI-I, Dual Link | 29 | Plug | - | Free Hanging (In-Line) | Flange | Solder | - | - | - | 1 | - | - | - | - | |||
3,353 In Stock | 1 : ¥35.55000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
895 In Stock | 1 : ¥44.09000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
2,539 In Stock | 1 : ¥46.22000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
10,425 In Stock | 1 : ¥71.84000 Tray | - | Tray | Active | HDMI, Stacked | 38 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | - | 2 | - | - | 10000 | Shielded | ||
355 In Stock | 1 : ¥89.98000 Bulk | - | Bulk | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | - | 100 | - | ||
34 In Stock | 1 : ¥94.41000 Bulk | - | Bulk | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | - | 100 | - |