USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
21371661729
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Features
Board GuideBoard Lock
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.5A, 1.25A, 5A1A
Voltage - Rated
30VDC-
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
61729-1011BLF
61729-1011BLF
CONN RCPT USB2.0 TYPEB 4POS R/A
Amphenol ICC (FCI)
8,189
In Stock
1 : ¥10.34000
Tube
Tube
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A
-
1500
Shielded
2137160001
2137160001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
11,073
In Stock
1 : ¥10.59000
Cut Tape (CT)
800 : ¥7.30016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.5A, 1.25A, 5A
30VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).