KUSBVX-AS1N-W30 | |
---|---|
DigiKey Part Number | 2092-KUSBVX-AS1N-W30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-AS1N-W30 |
Description | VERT USB A-TYPE RECEPTACLE WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-AS1N-W30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.08700 | ¥80.87 |
25 | ¥7.75680 | ¥193.92 |
40 | ¥7.59000 | ¥303.60 |
120 | ¥7.26017 | ¥871.22 |
240 | ¥6.60033 | ¥1,584.08 |
480 | ¥5.94031 | ¥2,851.35 |
960 | ¥5.28027 | ¥5,069.06 |
2,400 | ¥4.78525 | ¥11,484.60 |