USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,005 In Stock | 1 : ¥15.02000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -20°C ~ 85°C | 1 | 0.5A | - | 10000 | - | ||
0 In Stock Check Lead Time | 30,160 : ¥2.78110 Tape & Reel (TR) | Tape & Reel (TR) | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Horizontal | Solder | - | - | -40°C ~ 85°C | 1 | 1.5A | 30V | 1500 | Shielded |