USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,241 In Stock | 1 : ¥50.74000 Tray | Tray | Active | HDMI | 19 | Receptacle | - | Through Hole, Right Angle | Vertical, Flag | Solder | Board Guide | - | -40°C ~ 105°C | 1 | 0.5A | - | 10000 | Shielded | |||
21,592 In Stock | 1 : ¥5.66000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | - | 1 | - | - | - | Shielded | ||
676 In Stock | 1 : ¥9.03000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 2 | 1A | 30VAC | 1500 | Shielded |