SN74VMEH22501DGGR | |
---|---|
DigiKey Part Number | 296-13309-2-ND - Tape & Reel (TR) 296-13309-1-ND - Cut Tape (CT) 296-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74VMEH22501DGGR |
Description | IC UNIVERSAL BUS TXRX 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74VMEH22501DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 8-Bit and Dual 1-Bit | |
Current - Output High, Low | 12mA, 12mA; 48mA, 64mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.85600 | ¥488.56 |
25 | ¥46.19240 | ¥1,154.81 |
100 | ¥40.03310 | ¥4,003.31 |
250 | ¥37.98004 | ¥9,495.01 |
500 | ¥34.07934 | ¥17,039.67 |
1,000 | ¥28.74151 | ¥28,741.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.36850 | ¥52,737.00 |