Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥62,722.57000 Bulk | Bulk | Active | Online (Double Conversion) | 380V, 400V, 415V (3-Phase) | Network, 3-Phase | Tower | 30kVA / 27kW | - | - | RS-232 | - | Hardwired | Hardwired | - | CE | 36.220" L x 16.900" W (919.99mm x 429.26mm) | 47.244" (1200.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥88,831.76000 Bulk | Bulk | Active | Online (Double Conversion) | 380V, 400V, 415V (3-Phase) | Network, 3-Phase | Tower | 30kVA / 27kW | - | 5.5 minutes | RS-232 | - | Hardwired | Hardwired | - | - | 36.220" L x 16.900" W (919.99mm x 429.26mm) | 47.244" (1200.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥99,615.56000 Bulk | Bulk | Active | Online (Double Conversion) | 380V, 400V, 415V (3-Phase) | Network, 3-Phase | Tower | 60kVA / 54kW | - | - | RS-232 | - | Hardwired | Hardwired | - | - | 35.820" L x 18.890" W (909.83mm x 479.81mm) | 47.244" (1200.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥127,939.74000 Bulk | Bulk | Active | Online (Double Conversion) | 380V, 400V, 415V (3-Phase) | Network, 3-Phase | Tower | 80kVA / 72kW | - | 9 minutes | RS-232 | - | Hardwired | Hardwired | - | - | 35.820" L x 18.890" W (909.83mm x 479.81mm) | 47.244" (1200.00mm) |