S3M60KXD | |
---|---|
DigiKey Part Number | 95-S3M60KXD-ND |
Manufacturer | |
Manufacturer Product Number | S3M60KXD |
Description | S3M60KXD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 380V, 400V, 415V (3-Phase) | |
Applications | Network, 3-Phase | |
Form | Tower | |
Power - Rated | 60kVA / 54kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | - | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 35.820" L x 18.890" W (909.83mm x 479.81mm) | |
Height | 47.244" (1200.00mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99,615.56000 | ¥99,615.56 |