TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,553 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 16.7V | 24.4V | 24.6A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
19,899 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 24.6A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
3,400 In Stock | 1 : ¥4.93000 Cut Tape (CT) 850 : ¥2.45521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
220 In Stock | 1 : ¥5.42000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Zener | - | 1 | 15V | 16.7V | 24.4V | 25.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥0.89553 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥0.89553 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15V | 16.7V | 26.9V | 23.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥0.89553 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15V | 16.7V | 26.9V | 23.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.05971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.05971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 15V | 16.7V | 26.9V | 23.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.09879 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 15V | 16.7V | 26.9V | 23.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | - | 1 | 15V | 16.7V | 24.4V | 25.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | - | 1 | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | - | 1 | 15V | 16.7V | 24.4V | 25.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |