SMBJ15CH | |
---|---|
DigiKey Part Number | 1801-SMBJ15CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CH |
Description | 600W, 18.6V, 10%, BIDIRECTIONAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26.9V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 26.9V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.05971 | ¥6,358.26 |
9,000 | ¥0.95373 | ¥8,583.57 |
30,000 | ¥0.93960 | ¥28,188.00 |
75,000 | ¥0.88309 | ¥66,231.75 |