TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics DivisionTexas Instruments
Series
-ST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)13V (Max)
Voltage - Breakdown (Min)
3.6V14V
Voltage - Clamping (Max) @ Ipp
12V-
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)-
Power - Peak Pulse
60W-
Capacitance @ Frequency
9.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-70, SOT-323SC-79, SOD-523
Supplier Device Package
SC-70-3SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
13,143
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.29220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
13V (Max)
14V
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOD-523
STS521033B950
TVS DIODE 3.3VWM 12VC SOD523
Eaton - Electronics Division
14,874
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.59089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.6V
12V
4.5A (8/20µs)
60W
No
General Purpose
9.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.