TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,466 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.76832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
94,450 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.97015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 5A (8/20µs) | - | No | General Purpose | 13.5pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 2-XDFN | 2-DFN (1x0.6) | ||
3,008 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | - | 100V | - | - | - | No | Ethernet | - | - | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,027 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.62068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1110D-3 | ||
10,186 In Stock | 1 : ¥8.21000 Cut Tape (CT) 15,000 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6V | 10.5V | 115A (8/20µs) | 1200W (1.2kW) | No | USB | 275pF @ 1MHz | - | - | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) |