TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,855 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
173,293 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
24,695 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.68990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 26.5V (Max) | 28V | 50V | 3A (8/20µs) | 150W | No | CAN | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 |