VCAN26A2-03G-E3-08 | |
---|---|
DigiKey Part Number | VCAN26A2-03G-E3-08GITR-ND - Tape & Reel (TR) VCAN26A2-03G-E3-08GICT-ND - Cut Tape (CT) VCAN26A2-03G-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26A2-03G-E3-08 |
Description | TVS DIODE 26.5VWM 50VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | VCAN26A2-03G-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35460 | ¥135.46 |
500 | ¥1.10536 | ¥552.68 |
1,000 | ¥0.82008 | ¥820.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68992 | ¥2,069.76 |
6,000 | ¥0.65962 | ¥3,957.72 |
9,000 | ¥0.57048 | ¥5,134.32 |
30,000 | ¥0.55979 | ¥16,793.70 |
75,000 | ¥0.46352 | ¥34,764.00 |
150,000 | ¥0.45639 | ¥68,458.50 |